RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRD0724R9L

DigiKey Part Number
YAG4216TR-ND - Tape & Reel (TR)
YAG4216CT-ND - Cut Tape (CT)
YAG4216DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRD0724R9L
Description
RES SMD 24.9 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24.9 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRD0724R9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,060
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹17.75000₹17.75
10₹10.82600₹108.26
25₹10.04520₹251.13
50₹9.22900₹461.45
100₹8.01320₹801.32
250₹6.78684₹1,696.71
500₹6.15500₹3,077.50
1,000₹4.05276₹4,052.76
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹3.53008₹35,300.80
20,000₹3.48682₹69,736.40
30,000₹3.42948₹1,02,884.40
50,000₹3.40169₹1,70,084.50
2,40,000₹3.35473₹8,05,135.20
Manufacturers Standard Package