3.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRD073K4L

DigiKey Part Number
YAG4256TR-ND - Tape & Reel (TR)
YAG4256CT-ND - Cut Tape (CT)
YAG4256DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRD073K4L
Description
RES SMD 3.4K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRD073K4L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,410
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹7.26900₹72.69
25₹6.74680₹168.67
50₹6.37400₹318.70
100₹6.01980₹601.98
250₹5.58372₹1,395.93
500₹5.28550₹2,642.75
1,000₹5.01061₹5,010.61
5,000₹4.46883₹22,344.15
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹4.07195₹40,719.50
20,000₹3.90864₹78,172.80
30,000₹3.82224₹1,14,667.20
50,000₹3.72224₹1,86,112.00
70,000₹3.66152₹2,56,306.40
1,00,000₹3.60130₹3,60,130.00
Manufacturers Standard Package