
RT0402BRD0743R2L | |
---|---|
DigiKey Part Number | 13-RT0402BRD0743R2LTR-ND - Tape & Reel (TR) 13-RT0402BRD0743R2LCT-ND - Cut Tape (CT) 13-RT0402BRD0743R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD0743R2L |
Description | RES SMD 43.2 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 43.2 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD0743R2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹15.09000 | ₹15.09 |
10 | ₹9.05100 | ₹90.51 |
25 | ₹8.59000 | ₹214.75 |
50 | ₹8.14640 | ₹407.32 |
100 | ₹7.19680 | ₹719.68 |
250 | ₹6.24376 | ₹1,560.94 |
500 | ₹5.52140 | ₹2,760.70 |
1,000 | ₹4.05276 | ₹4,052.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹3.53008 | ₹35,300.80 |
20,000 | ₹3.48682 | ₹69,736.40 |
30,000 | ₹3.42948 | ₹1,02,884.40 |
50,000 | ₹3.40169 | ₹1,70,084.50 |
2,40,000 | ₹3.35473 | ₹8,05,135.20 |