
RT0402BRD0780K6L | |
|---|---|
DigiKey Part Number | 13-RT0402BRD0780K6LTR-ND - Tape & Reel (TR) 13-RT0402BRD0780K6LCT-ND - Cut Tape (CT) 13-RT0402BRD0780K6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD0780K6L |
Description | RES SMD 80.6KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 80.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD0780K6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹12.48700 | ₹124.87 |
| 25 | ₹9.69120 | ₹242.28 |
| 50 | ₹6.93300 | ₹346.65 |
| 100 | ₹5.79620 | ₹579.62 |
| 250 | ₹4.94260 | ₹1,235.65 |
| 500 | ₹4.14678 | ₹2,073.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.80199 | ₹38,019.90 |
| 50,000 | ₹3.72224 | ₹1,86,112.00 |
| 70,000 | ₹3.66152 | ₹2,56,306.40 |
| 1,00,000 | ₹3.60130 | ₹3,60,130.00 |