30.1 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRE0730R1L

DigiKey Part Number
YAG4373TR-ND - Tape & Reel (TR)
YAG4373CT-ND - Cut Tape (CT)
YAG4373DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRE0730R1L
Description
RES SMD 30.1 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30.1 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRE0730R1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 487
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹7.26900₹72.69
25₹6.74680₹168.67
50₹6.37400₹318.70
100₹6.01050₹601.05
250₹5.57996₹1,394.99
500₹5.28178₹2,640.89
1,000₹5.00688₹5,006.88
5,000₹4.46603₹22,330.15
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹4.06925₹40,692.50
20,000₹3.90612₹78,122.40
30,000₹3.81973₹1,14,591.90
50,000₹3.71976₹1,85,988.00
70,000₹3.65908₹2,56,135.60
1,00,000₹3.59891₹3,59,891.00
Manufacturers Standard Package