
RT0402BRE0736KL | |
|---|---|
DigiKey Part Number | YAG4376TR-ND - Tape & Reel (TR) YAG4376CT-ND - Cut Tape (CT) YAG4376DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRE0736KL |
Description | RES SMD 36K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRE0736KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹6.89600 | ₹68.96 |
| 25 | ₹6.41120 | ₹160.28 |
| 50 | ₹6.05700 | ₹302.85 |
| 100 | ₹5.73090 | ₹573.09 |
| 250 | ₹5.31532 | ₹1,328.83 |
| 500 | ₹5.03018 | ₹2,515.09 |
| 1,000 | ₹4.76833 | ₹4,768.33 |
| 5,000 | ₹4.25338 | ₹21,266.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.06925 | ₹40,692.50 |
| 20,000 | ₹3.90612 | ₹78,122.40 |
| 30,000 | ₹3.81973 | ₹1,14,591.90 |
| 50,000 | ₹3.71976 | ₹1,85,988.00 |
| 70,000 | ₹3.65908 | ₹2,56,135.60 |
| 1,00,000 | ₹3.59891 | ₹3,59,891.00 |