
RT0402BRE073K09L | |
|---|---|
DigiKey Part Number | YAG4380TR-ND - Tape & Reel (TR) YAG4380CT-ND - Cut Tape (CT) YAG4380DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRE073K09L |
Description | RES SMD 3.09KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.09 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRE073K09L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹4.93900 | ₹49.39 |
| 25 | ₹4.80840 | ₹120.21 |
| 50 | ₹4.65940 | ₹232.97 |
| 100 | ₹4.56610 | ₹456.61 |
| 250 | ₹4.46548 | ₹1,116.37 |
| 500 | ₹4.37228 | ₹2,186.14 |
| 1,000 | ₹4.25301 | ₹4,253.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.27724 | ₹42,772.40 |