RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRE073KL

DigiKey Part Number
YAG4385TR-ND - Tape & Reel (TR)
YAG4385CT-ND - Cut Tape (CT)
YAG4385DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRE073KL
Description
RES SMD 3K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRE073KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,443
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹16.86000₹16.86
10₹13.13400₹131.34
25₹11.18120₹279.53
50₹9.22900₹461.45
100₹8.10200₹810.20
250₹6.96788₹1,741.97
500₹6.24552₹3,122.76
1,000₹4.05009₹4,050.09
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹5.24986₹52,498.60
20,000₹4.97831₹99,566.20
30,000₹3.54229₹1,06,268.70
70,000₹3.48450₹2,43,915.00
1,00,000₹3.42720₹3,42,720.00
1,20,000₹3.39943₹4,07,931.60
2,40,000₹3.35242₹8,04,580.80
Manufacturers Standard Package