
RT0402BRE073R9L | |
|---|---|
DigiKey Part Number | 13-RT0402BRE073R9LTR-ND - Tape & Reel (TR) 13-RT0402BRE073R9LCT-ND - Cut Tape (CT) 13-RT0402BRE073R9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRE073R9L |
Description | RES SMD 3.9 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRE073R9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹9.97100 | ₹99.71 |
| 25 | ₹9.28120 | ₹232.03 |
| 50 | ₹8.77820 | ₹438.91 |
| 100 | ₹8.29360 | ₹829.36 |
| 250 | ₹7.70088 | ₹1,925.22 |
| 500 | ₹7.29088 | ₹3,645.44 |
| 1,000 | ₹6.91720 | ₹6,917.20 |
| 5,000 | ₹6.18475 | ₹30,923.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹5.64223 | ₹56,422.30 |
| 20,000 | ₹5.42287 | ₹1,08,457.40 |
| 30,000 | ₹5.30691 | ₹1,59,207.30 |
| 50,000 | ₹5.17292 | ₹2,58,646.00 |
| 70,000 | ₹5.09160 | ₹3,56,412.00 |
| 1,00,000 | ₹5.01105 | ₹5,01,105.00 |