
RT0402BRE0747KL | |
|---|---|
DigiKey Part Number | YAG4391TR-ND - Tape & Reel (TR) YAG4391CT-ND - Cut Tape (CT) YAG4391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRE0747KL |
Description | RES SMD 47K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRE0747KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹5.12500 | ₹51.25 |
| 25 | ₹5.06920 | ₹126.73 |
| 50 | ₹5.03200 | ₹251.60 |
| 100 | ₹4.93890 | ₹493.89 |
| 250 | ₹4.76740 | ₹1,191.85 |
| 500 | ₹4.25300 | ₹2,126.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.94259 | ₹49,425.90 |