
RT0402BRE0760K4L | |
---|---|
DigiKey Part Number | 13-RT0402BRE0760K4LTR-ND - Tape & Reel (TR) 13-RT0402BRE0760K4LCT-ND - Cut Tape (CT) 13-RT0402BRE0760K4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRE0760K4L |
Description | RES SMD 60.4KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRE0760K4L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹6.56700 | ₹65.67 |
25 | ₹6.10520 | ₹152.63 |
50 | ₹5.76820 | ₹288.41 |
100 | ₹5.45750 | ₹545.75 |
250 | ₹5.06172 | ₹1,265.43 |
500 | ₹4.79018 | ₹2,395.09 |
1,000 | ₹4.54083 | ₹4,540.83 |
5,000 | ₹4.05045 | ₹20,252.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹3.87510 | ₹38,751.00 |
20,000 | ₹3.71976 | ₹74,395.20 |
30,000 | ₹3.63748 | ₹1,09,124.40 |
50,000 | ₹3.54229 | ₹1,77,114.50 |
70,000 | ₹3.48450 | ₹2,43,915.00 |
1,00,000 | ₹3.42720 | ₹3,42,720.00 |
1,20,000 | ₹3.39943 | ₹4,07,931.60 |
2,40,000 | ₹3.35242 | ₹8,04,580.80 |