RT0402CRE071KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 1,14,225
Unit Price: ₹8.87000
Datasheet

Upgrade


YAGEO
In Stock: 21,617
Unit Price: ₹8.87000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹3.38676
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1,91,337
Unit Price: ₹21.30000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 5,17,868
Unit Price: ₹8.87000
Datasheet

Upgrade


Vishay
In Stock: 14,806
Unit Price: ₹9.76000
Datasheet

Upgrade


Susumu
In Stock: 13,698
Unit Price: ₹55.02000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹37.95232
Datasheet

Upgrade


Susumu
In Stock: 2,60,041
Unit Price: ₹9.76000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹24.15148
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹84.53017
Datasheet

Upgrade


Susumu
In Stock: 5,532
Unit Price: ₹180.14000
Datasheet

Upgrade


Susumu
In Stock: 447
Unit Price: ₹173.93000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₹41.83292
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402CRE071KL

DigiKey Part Number
RT0402CRE071KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0402CRE071KL
Description
RES SMD 1K OHM 0.25% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402CRE071KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹3.28161₹32,816.10
Manufacturers Standard Package