
RT0402DRD0711K3L | |
---|---|
DigiKey Part Number | 311-2135-2-ND - Tape & Reel (TR) 311-2135-1-ND - Cut Tape (CT) 311-2135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRD0711K3L |
Description | RES SMD 11.3KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11.3 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRD0711K3L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹10.65000 | ₹10.65 |
10 | ₹6.47800 | ₹64.78 |
25 | ₹6.42480 | ₹160.62 |
50 | ₹6.33600 | ₹316.80 |
100 | ₹5.56400 | ₹556.40 |
250 | ₹4.79904 | ₹1,199.76 |
500 | ₹4.25420 | ₹2,127.10 |
1,000 | ₹2.94972 | ₹2,949.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹2.44390 | ₹24,439.00 |
20,000 | ₹2.40068 | ₹48,013.60 |