11 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRD0711KL

DigiKey Part Number
311-2137-2-ND - Tape & Reel (TR)
311-2137-1-ND - Cut Tape (CT)
311-2137-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402DRD0711KL
Description
RES SMD 11K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
11 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRD0711KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,593
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11.18000₹11.18
10₹3.54100₹35.41
25₹3.39200₹84.80
50₹3.09380₹154.69
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹2.56634₹25,663.40
20,000₹2.52096₹50,419.20
Manufacturers Standard Package