1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRD071KL

DigiKey Part Number
311-2155-2-ND - Tape & Reel (TR)
311-2155-1-ND - Cut Tape (CT)
311-2155-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402DRD071KL
Description
RES SMD 1K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRD071KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74,910
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹5.03200₹50.32
25₹4.69640₹117.41
50₹4.43560₹221.78
100₹4.18410₹418.41
250₹3.88400₹971.00
500₹3.67526₹1,837.63
1,000₹3.48050₹3,480.50
5,000₹3.09769₹15,488.45
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹2.94654₹29,465.40
20,000₹2.77331₹55,466.20
50,000₹2.69826₹1,34,913.00
70,000₹2.65263₹1,85,684.10
1,00,000₹2.60737₹2,60,737.00
Manufacturers Standard Package