402 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRD07402RL

DigiKey Part Number
311-2181-2-ND - Tape & Reel (TR)
311-2181-1-ND - Cut Tape (CT)
311-2181-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402DRD07402RL
Description
RES SMD 402 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
402 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRD07402RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹5.31200₹53.12
25₹4.92040₹123.01
50₹4.65940₹232.97
100₹4.39840₹439.84
250₹4.07780₹1,019.45
500₹3.85790₹1,928.95
1,000₹3.65475₹3,654.75
5,000₹3.25256₹16,262.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹2.96024₹29,602.40
20,000₹2.83807₹56,761.40
30,000₹2.77328₹83,198.40
50,000₹2.69826₹1,34,913.00
70,000₹2.65263₹1,85,684.10
1,00,000₹2.60737₹2,60,737.00
Manufacturers Standard Package