
RT0402DRD0748K7L | |
|---|---|
DigiKey Part Number | 311-2188-2-ND - Tape & Reel (TR) 311-2188-1-ND - Cut Tape (CT) 311-2188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRD0748K7L |
Description | RES SMD 48.7KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48.7 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRD0748K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹3.54100 | ₹35.41 |
| 25 | ₹3.46640 | ₹86.66 |
| 50 | ₹3.42920 | ₹171.46 |
| 100 | ₹3.09380 | ₹309.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.66139 | ₹26,613.90 |
| 20,000 | ₹2.56634 | ₹51,326.80 |