
RT0402DRD0766K5L | |
|---|---|
DigiKey Part Number | YAG4433TR-ND - Tape & Reel (TR) YAG4433CT-ND - Cut Tape (CT) YAG4433DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRD0766K5L |
Description | RES SMD 66.5KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 66.5 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRD0766K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.31200 | ₹53.12 |
| 25 | ₹4.92040 | ₹123.01 |
| 50 | ₹4.65940 | ₹232.97 |
| 100 | ₹4.39840 | ₹439.84 |
| 250 | ₹4.07780 | ₹1,019.45 |
| 500 | ₹3.85790 | ₹1,928.95 |
| 1,000 | ₹3.65475 | ₹3,654.75 |
| 5,000 | ₹3.25256 | ₹16,262.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.96024 | ₹29,602.40 |
| 20,000 | ₹2.83807 | ₹56,761.40 |
| 30,000 | ₹2.77328 | ₹83,198.40 |
| 50,000 | ₹2.69826 | ₹1,34,913.00 |
| 70,000 | ₹2.65263 | ₹1,85,684.10 |
| 1,00,000 | ₹2.60737 | ₹2,60,737.00 |