12 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRE0712KL

DigiKey Part Number
311-2224-2-ND - Tape & Reel (TR)
311-2224-1-ND - Cut Tape (CT)
311-2224-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402DRE0712KL
Description
RES SMD 12K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRE0712KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,284
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.44800₹34.48
25₹3.20560₹80.14
50₹3.01920₹150.96
100₹2.85150₹285.15
250₹2.64276₹660.69
500₹2.49924₹1,249.62
1,000₹2.36599₹2,365.99
5,000₹2.09892₹10,494.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.90733₹19,073.30
20,000₹1.82556₹36,511.20
30,000₹1.78212₹53,463.60
50,000₹1.73169₹86,584.50
70,000₹1.70099₹1,19,069.30
1,00,000₹1.67051₹1,67,051.00
Manufacturers Standard Package