
RT0402DRE07130RL | |
|---|---|
DigiKey Part Number | 311-2225-2-ND - Tape & Reel (TR) 311-2225-1-ND - Cut Tape (CT) 311-2225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRE07130RL |
Description | RES SMD 130 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRE07130RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.44800 | ₹34.48 |
| 25 | ₹3.20560 | ₹80.14 |
| 50 | ₹3.01920 | ₹150.96 |
| 100 | ₹2.85150 | ₹285.15 |
| 250 | ₹2.64276 | ₹660.69 |
| 500 | ₹2.49924 | ₹1,249.62 |
| 1,000 | ₹2.36599 | ₹2,365.99 |
| 5,000 | ₹2.09892 | ₹10,494.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.90733 | ₹19,073.30 |
| 20,000 | ₹1.82556 | ₹36,511.20 |
| 30,000 | ₹1.78212 | ₹53,463.60 |
| 50,000 | ₹1.73169 | ₹86,584.50 |
| 70,000 | ₹1.70099 | ₹1,19,069.30 |
| 1,00,000 | ₹1.67051 | ₹1,67,051.00 |