
RT0402DRE07162RL | |
|---|---|
DigiKey Part Number | YAG4434TR-ND - Tape & Reel (TR) YAG4434CT-ND - Cut Tape (CT) YAG4434DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRE07162RL |
Description | RES SMD 162 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 162 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRE07162RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.04087 | ₹20,408.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.54100 | ₹35.41 |
| 25 | ₹3.24280 | ₹81.07 |
| 50 | ₹3.07520 | ₹153.76 |
| 100 | ₹2.90740 | ₹290.74 |
| 250 | ₹2.69492 | ₹673.73 |
| 500 | ₹2.54770 | ₹1,273.85 |
| 1,000 | ₹2.41072 | ₹2,410.72 |
| 5,000 | ₹2.13899 | ₹10,694.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.91400 | ₹39.14 |
| 50 | ₹3.70880 | ₹185.44 |
| 100 | ₹3.51310 | ₹351.31 |
| 500 | ₹2.75644 | ₹1,378.22 |
| 1,000 | ₹2.47129 | ₹2,471.29 |
| 5,000 | ₹2.09109 | ₹10,455.45 |