19.1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRE0719K1L

DigiKey Part Number
311-2236-2-ND - Tape & Reel (TR)
311-2236-1-ND - Cut Tape (CT)
311-2236-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402DRE0719K1L
Description
RES SMD 19.1KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
19.1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRE0719K1L Models
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
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
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
In-Stock: 3,017
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.44800₹34.48
25₹3.20560₹80.14
50₹3.01920₹150.96
100₹2.85150₹285.15
250₹2.64276₹660.69
500₹2.49924₹1,249.62
1,000₹2.36599₹2,365.99
5,000₹2.09892₹10,494.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.90733₹19,073.30
20,000₹1.82556₹36,511.20
30,000₹1.78212₹53,463.60
50,000₹1.73169₹86,584.50
70,000₹1.70099₹1,19,069.30
1,00,000₹1.67051₹1,67,051.00
Manufacturers Standard Package