
RT0402DRE0720RL | |
|---|---|
DigiKey Part Number | 311-20UTR-ND - Tape & Reel (TR) 311-20UCT-ND - Cut Tape (CT) 311-20UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRE0720RL |
Description | RES SMD 20 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRE0720RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.33000 | ₹23.30 |
| 25 | ₹2.31120 | ₹57.78 |
| 50 | ₹2.27380 | ₹113.69 |
| 100 | ₹2.23650 | ₹223.65 |
| 250 | ₹2.18428 | ₹546.07 |
| 500 | ₹2.09110 | ₹1,045.55 |
| 1,000 | ₹1.99884 | ₹1,998.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.61585 | ₹16,158.50 |
| 20,000 | ₹1.60401 | ₹32,080.20 |
| 30,000 | ₹1.60118 | ₹48,035.40 |