
RT0402FRE07100KL | |
---|---|
DigiKey Part Number | YAG2307TR-ND - Tape & Reel (TR) YAG2307CT-ND - Cut Tape (CT) YAG2307DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE07100KL |
Description | RES SMD 100K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE07100KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹1.50900 | ₹15.09 |
25 | ₹1.49080 | ₹37.27 |
50 | ₹1.45540 | ₹72.77 |
100 | ₹1.26900 | ₹126.90 |
250 | ₹1.08616 | ₹271.54 |
500 | ₹0.83416 | ₹417.08 |
5,000 | ₹0.73619 | ₹3,680.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.63360 | ₹6,336.00 |
50,000 | ₹0.63052 | ₹31,526.00 |
70,000 | ₹0.61821 | ₹43,274.70 |
1,00,000 | ₹0.60597 | ₹60,597.00 |
1,20,000 | ₹0.60002 | ₹72,002.40 |
2,40,000 | ₹0.57915 | ₹1,38,996.00 |
2,50,000 | ₹0.57800 | ₹1,44,500.00 |