
RT0402FRE07100RL | |
|---|---|
DigiKey Part Number | YAG3342TR-ND - Tape & Reel (TR) YAG3342CT-ND - Cut Tape (CT) YAG3342DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE07100RL |
Description | RES SMD 100 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE07100RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹0.93200 | ₹9.32 |
| 25 | ₹0.89440 | ₹22.36 |
| 50 | ₹0.85740 | ₹42.87 |
| 100 | ₹0.77340 | ₹77.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.66535 | ₹6,653.50 |
| 20,000 | ₹0.66209 | ₹13,241.80 |
| 30,000 | ₹0.64920 | ₹19,476.00 |
| 1,00,000 | ₹0.63633 | ₹63,633.00 |
| 1,20,000 | ₹0.63008 | ₹75,609.60 |
| 2,40,000 | ₹0.60816 | ₹1,45,958.40 |
| 2,50,000 | ₹0.60696 | ₹1,51,740.00 |