
FM0207FTE52-15K | |
|---|---|
DigiKey Part Number | 13-FM0207FTE52-15KCT-ND - Cut Tape (CT) 13-FM0207FTE52-15KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FM0207FTE52-15K |
Description | RES 15K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.88900 | ₹28.89 |
| 25 | ₹2.38560 | ₹59.64 |
| 50 | ₹2.08740 | ₹104.37 |
| 100 | ₹1.82640 | ₹182.64 |
| 250 | ₹1.54316 | ₹385.79 |
| 500 | ₹1.36798 | ₹683.99 |
| 1,000 | ₹1.21701 | ₹1,217.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.94882 | ₹4,744.10 |
| 10,000 | ₹0.86104 | ₹8,610.40 |
| 15,000 | ₹0.81581 | ₹12,237.15 |
| 25,000 | ₹0.76468 | ₹19,117.00 |
| 35,000 | ₹0.73423 | ₹25,698.05 |
| 50,000 | ₹0.70445 | ₹35,222.50 |
| 60,000 | ₹0.69015 | ₹41,409.00 |
| 1,20,000 | ₹0.64111 | ₹76,933.20 |
| 1,25,000 | ₹0.63847 | ₹79,808.75 |