
RT0402FRE071K78L | |
|---|---|
DigiKey Part Number | 13-RT0402FRE071K78LTR-ND - Tape & Reel (TR) 13-RT0402FRE071K78LCT-ND - Cut Tape (CT) 13-RT0402FRE071K78LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE071K78L |
Description | RES SMD 1.78K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.78 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE071K78L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.30500 | ₹13.05 |
| 25 | ₹1.19280 | ₹29.82 |
| 50 | ₹1.11820 | ₹55.91 |
| 100 | ₹1.06230 | ₹106.23 |
| 250 | ₹0.98032 | ₹245.08 |
| 500 | ₹0.92626 | ₹463.13 |
| 1,000 | ₹0.87595 | ₹875.95 |
| 5,000 | ₹0.77307 | ₹3,865.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.73533 | ₹7,353.30 |
| 20,000 | ₹0.70136 | ₹14,027.20 |
| 30,000 | ₹0.68324 | ₹20,497.20 |
| 50,000 | ₹0.66211 | ₹33,105.50 |
| 70,000 | ₹0.64919 | ₹45,443.30 |
| 1,00,000 | ₹0.63633 | ₹63,633.00 |
| 1,20,000 | ₹0.63008 | ₹75,609.60 |
| 2,40,000 | ₹0.60816 | ₹1,45,958.40 |
| 2,50,000 | ₹0.60696 | ₹1,51,740.00 |