22.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402FRE0722K1L

DigiKey Part Number
13-RT0402FRE0722K1LTR-ND - Tape & Reel (TR)
13-RT0402FRE0722K1LCT-ND - Cut Tape (CT)
13-RT0402FRE0722K1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402FRE0722K1L
Description
RES SMD 22.1K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402FRE0722K1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,808
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.30500₹13.05
25₹1.23000₹30.75
50₹1.17420₹58.71
100₹1.10890₹110.89
250₹1.03252₹258.13
500₹0.97286₹486.43
1,000₹0.91975₹919.75
5,000₹0.81184₹4,059.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.73533₹7,353.30
20,000₹0.70136₹14,027.20
30,000₹0.68324₹20,497.20
50,000₹0.66211₹33,105.50
70,000₹0.64919₹45,443.30
1,00,000₹0.63633₹63,633.00
Manufacturers Standard Package