
RT0402FRE07280RL | |
|---|---|
DigiKey Part Number | 13-RT0402FRE07280RLTR-ND - Tape & Reel (TR) 13-RT0402FRE07280RLCT-ND - Cut Tape (CT) 13-RT0402FRE07280RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE07280RL |
Description | RES SMD 280 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 280 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE07280RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.11800 | ₹11.18 |
| 25 | ₹1.08080 | ₹27.02 |
| 50 | ₹1.04360 | ₹52.18 |
| 100 | ₹0.99710 | ₹99.71 |
| 250 | ₹0.95048 | ₹237.62 |
| 500 | ₹0.85544 | ₹427.72 |
| 1,000 | ₹0.77344 | ₹773.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.58148 | ₹5,814.80 |