
RT0402FRE072K2L | |
|---|---|
DigiKey Part Number | 13-RT0402FRE072K2LTR-ND - Tape & Reel (TR) 13-RT0402FRE072K2LCT-ND - Cut Tape (CT) 13-RT0402FRE072K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE072K2L |
Description | RES SMD 2.2K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE072K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹5.77800 | ₹57.78 |
| 25 | ₹4.32400 | ₹108.10 |
| 50 | ₹2.85140 | ₹142.57 |
| 100 | ₹2.28310 | ₹228.31 |
| 250 | ₹1.90100 | ₹475.25 |
| 500 | ₹1.61584 | ₹807.92 |
| 1,000 | ₹0.77344 | ₹773.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.04555 | ₹10,455.50 |
| 20,000 | ₹0.95050 | ₹19,010.00 |
| 30,000 | ₹0.60695 | ₹18,208.50 |