15k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC164-FR-0715KL

DigiKey Part Number
13-TC164-FR-0715KLTR-ND - Tape & Reel (TR)
13-TC164-FR-0715KLCT-ND - Cut Tape (CT)
13-TC164-FR-0715KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC164-FR-0715KL
Description
RES ARRAY 4 RES 15K OHM 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
TC164-FR-0715KL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
15k
Tolerance
±1%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹2.88900₹28.89
25₹2.72120₹68.03
50₹2.57200₹128.60
100₹2.48810₹248.81
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.02046₹10,102.30
10,000₹1.84732₹18,473.20
15,000₹1.75830₹26,374.50
25,000₹1.65763₹41,440.75
35,000₹1.59761₹55,916.35
50,000₹1.53897₹76,948.50
60,000₹1.51084₹90,650.40
1,20,000₹1.41429₹1,69,714.80
1,25,000₹1.40909₹1,76,136.25
Manufacturers Standard Package