
RT0402FRE07402RL | |
---|---|
DigiKey Part Number | 13-RT0402FRE07402RLTR-ND - Tape & Reel (TR) 13-RT0402FRE07402RLCT-ND - Cut Tape (CT) 13-RT0402FRE07402RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE07402RL |
Description | RES SMD 402 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE07402RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹1.59700 | ₹15.97 |
25 | ₹1.59720 | ₹39.93 |
50 | ₹1.54400 | ₹77.20 |
100 | ₹1.49080 | ₹149.08 |
250 | ₹1.44824 | ₹362.06 |
500 | ₹1.26720 | ₹633.60 |
1,000 | ₹0.73654 | ₹736.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.55374 | ₹5,537.40 |