RT0402FRE07523RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 8,560
Unit Price: ₹13.05000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹4.35412
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹3.55644
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹3.44602
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹2.69522
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹1.89130
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 956
Unit Price: ₹25.16000
Datasheet

Upgrade


Panasonic Industry
In Stock: 11,259
Unit Price: ₹9.32000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₹1.47327
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₹17.16207
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹27.89765
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹13.94883
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹39.85379
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹6.37951
Datasheet
523 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402FRE07523RL

DigiKey Part Number
RT0402FRE07523RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0402FRE07523RL
Description
RES SMD 523 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
523 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402FRE07523RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.78677₹7,867.70
Manufacturers Standard Package