560 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402FRE07560RL

DigiKey Part Number
13-RT0402FRE07560RLTR-ND - Tape & Reel (TR)
13-RT0402FRE07560RLCT-ND - Cut Tape (CT)
13-RT0402FRE07560RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402FRE07560RL
Description
RES SMD 560 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
560 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402FRE07560RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,250
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.02500₹10.25
25₹1.00640₹25.16
50₹0.95040₹47.52
100₹0.90390₹90.39
250₹0.85732₹214.33
500₹0.77344₹386.72
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.76040₹7,604.00
20,000₹0.66535₹13,307.00
30,000₹0.64920₹19,476.00
50,000₹0.63633₹31,816.50
1,20,000₹0.63008₹75,609.60
2,40,000₹0.60816₹1,45,958.40
2,50,000₹0.60696₹1,51,740.00
Manufacturers Standard Package