620 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402FRE07620RL

DigiKey Part Number
13-RT0402FRE07620RLTR-ND - Tape & Reel (TR)
13-RT0402FRE07620RLCT-ND - Cut Tape (CT)
13-RT0402FRE07620RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402FRE07620RL
Description
RES SMD 620 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
620 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402FRE07620RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43,279
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.30500₹13.05
25₹1.23000₹30.75
50₹1.17420₹58.71
100₹1.10890₹110.89
250₹1.03252₹258.13
500₹0.97286₹486.43
1,000₹0.91975₹919.75
5,000₹0.81184₹4,059.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.73533₹7,353.30
20,000₹0.70136₹14,027.20
30,000₹0.68324₹20,497.20
50,000₹0.66211₹33,105.50
70,000₹0.64919₹45,443.30
1,00,000₹0.63633₹63,633.00
Manufacturers Standard Package