
RT0402FRE0763K4L | |
|---|---|
DigiKey Part Number | 13-RT0402FRE0763K4LTR-ND - Tape & Reel (TR) 13-RT0402FRE0763K4LCT-ND - Cut Tape (CT) 13-RT0402FRE0763K4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE0763K4L |
Description | RES SMD 63.4K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 63.4 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE0763K4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.30500 | ₹13.05 |
| 25 | ₹1.23000 | ₹30.75 |
| 50 | ₹1.17420 | ₹58.71 |
| 100 | ₹1.10890 | ₹110.89 |
| 250 | ₹1.03252 | ₹258.13 |
| 500 | ₹0.97286 | ₹486.43 |
| 1,000 | ₹0.91975 | ₹919.75 |
| 5,000 | ₹0.81184 | ₹4,059.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.73533 | ₹7,353.30 |
| 20,000 | ₹0.70136 | ₹14,027.20 |
| 30,000 | ₹0.68324 | ₹20,497.20 |
| 50,000 | ₹0.66211 | ₹33,105.50 |
| 70,000 | ₹0.64919 | ₹45,443.30 |
| 1,00,000 | ₹0.63633 | ₹63,633.00 |