Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

RC1210JR-07820RL | |
|---|---|
DigiKey Part Number | 13-RC1210JR-07820RLTR-ND - Tape & Reel (TR) 13-RC1210JR-07820RLCT-ND - Cut Tape (CT) 13-RC1210JR-07820RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210JR-07820RL |
Description | RES 820 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210JR-07820RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.54100 | ₹35.41 |
| 25 | ₹3.09360 | ₹77.34 |
| 50 | ₹2.66520 | ₹133.26 |
| 100 | ₹2.46940 | ₹246.94 |
| 250 | ₹2.28120 | ₹570.30 |
| 500 | ₹2.24020 | ₹1,120.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.33070 | ₹6,653.50 |




