
RT0603BRB0715KL | |
|---|---|
DigiKey Part Number | 311-15KNFTR-ND - Tape & Reel (TR) 311-15KNFCT-ND - Cut Tape (CT) 311-15KNFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRB0715KL |
Description | RES SMD 15K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRB0715KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹24.04200 | ₹240.42 |
| 25 | ₹22.25280 | ₹556.32 |
| 50 | ₹21.02280 | ₹1,051.14 |
| 100 | ₹19.87660 | ₹1,987.66 |
| 250 | ₹18.48812 | ₹4,622.03 |
| 500 | ₹17.54134 | ₹8,770.67 |
| 1,000 | ₹16.68402 | ₹16,684.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹14.31057 | ₹71,552.85 |
| 10,000 | ₹13.75491 | ₹1,37,549.10 |
| 15,000 | ₹13.46121 | ₹2,01,918.15 |
| 25,000 | ₹13.12186 | ₹3,28,046.50 |
| 35,000 | ₹12.91595 | ₹4,52,058.25 |
| 50,000 | ₹12.71199 | ₹6,35,599.50 |