47 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRB0747KL

DigiKey Part Number
13-RT0603BRB0747KLTR-ND - Tape & Reel (TR)
13-RT0603BRB0747KLCT-ND - Cut Tape (CT)
13-RT0603BRB0747KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRB0747KL
Description
RES SMD 47K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRB0747KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹28.89000₹28.89
10₹24.04200₹240.42
25₹22.25280₹556.32
50₹21.02280₹1,051.14
100₹19.87660₹1,987.66
250₹18.48812₹4,622.03
500₹17.54134₹8,770.67
1,000₹16.68402₹16,684.02
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹14.31057₹71,552.85
10,000₹13.75491₹1,37,549.10
15,000₹13.46121₹2,01,918.15
25,000₹13.12186₹3,28,046.50
35,000₹12.91595₹4,52,058.25
50,000₹12.71199₹6,35,599.50
Manufacturers Standard Package