RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRD07104RL

DigiKey Part Number
13-RT0603BRD07104RLTR-ND - Tape & Reel (TR)
13-RT0603BRD07104RLCT-ND - Cut Tape (CT)
13-RT0603BRD07104RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRD07104RL
Description
RES SMD 104 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
104 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRD07104RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹5.67900₹56.79
25₹5.28880₹132.22
50₹5.00500₹250.25
100₹4.72980₹472.98
250₹4.38732₹1,096.83
500₹4.14948₹2,074.74
1,000₹3.93296₹3,932.96
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.50434₹17,521.70
10,000₹3.35091₹33,509.10
15,000₹3.26918₹49,037.70
25,000₹3.17434₹79,358.50
35,000₹3.11652₹1,09,078.20
50,000₹3.05906₹1,52,953.00
60,000₹3.03117₹1,81,870.20
1,20,000₹2.93363₹3,52,035.60
1,25,000₹2.92828₹3,66,035.00
Manufacturers Standard Package