
RT0603BRD0719K6L | |
---|---|
DigiKey Part Number | YAG1556TR-ND - Tape & Reel (TR) YAG1556CT-ND - Cut Tape (CT) YAG1556DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD0719K6L |
Description | RES SMD 19.6KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 19.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD0719K6L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹9.76000 | ₹9.76 |
10 | ₹5.67900 | ₹56.79 |
25 | ₹5.39520 | ₹134.88 |
50 | ₹5.07600 | ₹253.80 |
100 | ₹4.70320 | ₹470.32 |
250 | ₹4.34472 | ₹1,086.18 |
500 | ₹3.93296 | ₹1,966.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹3.43956 | ₹17,197.80 |
10,000 | ₹3.26918 | ₹32,691.80 |
25,000 | ₹3.17434 | ₹79,358.50 |
35,000 | ₹3.11652 | ₹1,09,078.20 |
50,000 | ₹3.05906 | ₹1,52,953.00 |
60,000 | ₹3.03117 | ₹1,81,870.20 |
1,20,000 | ₹2.93363 | ₹3,52,035.60 |
1,25,000 | ₹2.92828 | ₹3,66,035.00 |