
RT0603BRD0722K1L | |
|---|---|
DigiKey Part Number | YAG1590TR-ND - Tape & Reel (TR) YAG1590CT-ND - Cut Tape (CT) YAG1590DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD0722K1L |
Description | RES SMD 22.1KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD0722K1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹6.24300 | ₹62.43 |
| 25 | ₹5.85200 | ₹146.30 |
| 50 | ₹5.51660 | ₹275.83 |
| 100 | ₹5.20910 | ₹520.91 |
| 250 | ₹4.83820 | ₹1,209.55 |
| 500 | ₹4.57544 | ₹2,287.72 |
| 1,000 | ₹4.33688 | ₹4,336.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.67992 | ₹18,399.60 |
| 10,000 | ₹3.51880 | ₹35,188.00 |
| 15,000 | ₹3.43297 | ₹51,494.55 |
| 25,000 | ₹3.33338 | ₹83,334.50 |
| 35,000 | ₹3.27267 | ₹1,14,543.45 |
| 50,000 | ₹3.21233 | ₹1,60,616.50 |