
RT0603BRD07280KL | |
---|---|
DigiKey Part Number | YAG1608TR-ND - Tape & Reel (TR) YAG1608CT-ND - Cut Tape (CT) YAG1608DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD07280KL |
Description | RES SMD 280K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 280 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD07280KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹5.23600 | ₹52.36 |
25 | ₹4.57880 | ₹114.47 |
50 | ₹3.88680 | ₹194.34 |
100 | ₹3.84240 | ₹384.24 |
250 | ₹3.53184 | ₹882.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹2.89647 | ₹14,482.35 |