407 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRD07407KL

DigiKey Part Number
13-RT0603BRD07407KLTR-ND - Tape & Reel (TR)
13-RT0603BRD07407KLCT-ND - Cut Tape (CT)
13-RT0603BRD07407KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRD07407KL
Description
RES 407K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
407 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRD07407KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,638
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹4.19300₹41.93
25₹4.10000₹102.50
50₹3.98840₹199.42
100₹3.82990₹382.99
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.89704₹19,485.20
10,000₹3.70694₹37,069.40
15,000₹3.51684₹52,752.60
25,000₹3.32674₹83,168.50
35,000₹2.97681₹1,04,188.35
Manufacturers Standard Package