
RT0603BRD07493RL | |
|---|---|
DigiKey Part Number | 13-RT0603BRD07493RLTR-ND - Tape & Reel (TR) 13-RT0603BRD07493RLCT-ND - Cut Tape (CT) 13-RT0603BRD07493RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD07493RL |
Description | RES SMD 493 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 493 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD07493RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹4.75200 | ₹47.52 |
| 25 | ₹4.69640 | ₹117.41 |
| 50 | ₹4.65940 | ₹232.97 |
| 100 | ₹4.56610 | ₹456.61 |
| 250 | ₹4.13000 | ₹1,032.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.46734 | ₹22,336.70 |
| 10,000 | ₹3.61189 | ₹36,118.90 |
| 15,000 | ₹3.43297 | ₹51,494.55 |
| 25,000 | ₹3.33338 | ₹83,334.50 |
| 35,000 | ₹3.27267 | ₹1,14,543.45 |
| 50,000 | ₹3.21233 | ₹1,60,616.50 |