499 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRD07499KL

DigiKey Part Number
YAG4565TR-ND - Tape & Reel (TR)
YAG4565CT-ND - Cut Tape (CT)
YAG4565DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRD07499KL
Description
RES SMD 499K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
499 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRD07499KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹5.87100₹58.71
25₹5.44200₹136.05
50₹5.12520₹256.26
100₹4.83640₹483.64
250₹4.49156₹1,122.89
500₹4.24742₹2,123.71
1,000₹4.02470₹4,024.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.41340₹17,067.00
10,000₹3.26300₹32,630.00
15,000₹3.18292₹47,743.80
25,000₹3.08986₹77,246.50
35,000₹3.03318₹1,06,161.30
50,000₹2.97681₹1,48,840.50
Manufacturers Standard Package