52.3 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRD0752R3L

DigiKey Part Number
YAG4572TR-ND - Tape & Reel (TR)
YAG4572CT-ND - Cut Tape (CT)
YAG4572DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRD0752R3L
Description
RES SMD 52.3 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
52.3 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRD0752R3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹6.24300₹62.43
25₹5.85200₹146.30
50₹5.51660₹275.83
100₹5.20910₹520.91
250₹4.83820₹1,209.55
500₹4.57544₹2,287.72
1,000₹4.33688₹4,336.88
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.67992₹18,399.60
10,000₹3.51880₹35,188.00
15,000₹3.43297₹51,494.55
25,000₹3.33338₹83,334.50
35,000₹3.27267₹1,14,543.45
50,000₹3.21233₹1,60,616.50
Manufacturers Standard Package