
RT0805FRE0735K7L | |
---|---|
DigiKey Part Number | 13-RT0805FRE0735K7LTR-ND - Tape & Reel (TR) 13-RT0805FRE0735K7LCT-ND - Cut Tape (CT) 13-RT0805FRE0735K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE0735K7L |
Description | RES SMD 35.7K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 35.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE0735K7L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹1.50900 | ₹15.09 |
25 | ₹1.42000 | ₹35.50 |
50 | ₹1.34880 | ₹67.44 |
100 | ₹1.27790 | ₹127.79 |
250 | ₹1.18556 | ₹296.39 |
500 | ₹1.11990 | ₹559.95 |
1,000 | ₹1.05956 | ₹1,059.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.99566 | ₹4,978.30 |
10,000 | ₹0.81463 | ₹8,146.30 |
15,000 | ₹0.79552 | ₹11,932.80 |
25,000 | ₹0.76593 | ₹19,148.25 |
35,000 | ₹0.76433 | ₹26,751.55 |