RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRD0779K6L

DigiKey Part Number
13-RT0603BRD0779K6LTR-ND - Tape & Reel (TR)
13-RT0603BRD0779K6LCT-ND - Cut Tape (CT)
13-RT0603BRD0779K6LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRD0779K6L
Description
RES SMD 79.6KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
79.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRD0779K6L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,695
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.42000₹12.42
10₹7.80900₹78.09
25₹7.38320₹184.58
50₹6.97500₹348.75
100₹6.20290₹620.29
250₹5.43088₹1,357.72
500₹4.97832₹2,489.16
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.98699₹14,934.95
10,000₹2.89647₹28,964.70
Manufacturers Standard Package