
RT0603BRD077R5L | |
|---|---|
DigiKey Part Number | 13-RT0603BRD077R5LTR-ND - Tape & Reel (TR) 13-RT0603BRD077R5LCT-ND - Cut Tape (CT) 13-RT0603BRD077R5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD077R5L |
Description | RES SMD 7.5 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD077R5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹6.98900 | ₹69.89 |
| 25 | ₹6.93320 | ₹173.33 |
| 50 | ₹6.83980 | ₹341.99 |
| 100 | ₹6.44850 | ₹644.85 |
| 250 | ₹6.11672 | ₹1,529.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.17823 | ₹30,891.15 |
| 10,000 | ₹5.60793 | ₹56,079.30 |
| 15,000 | ₹5.51288 | ₹82,693.20 |
| 25,000 | ₹5.41783 | ₹1,35,445.75 |